54LVTH244ARPFS
Description: Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, RAD PAK, LDFP-20

Overview of 54LVTH244ARPFS by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 54LVTH244ARPFS by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54LVTH244ARPFS by Data Device Corporation

54LVTH244ARPFS
Data Device Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
DATA DEVICE CORP
Package Description
DFP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVT
JESD-30 Code
R-XDFP-F20
Length
12.192 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
4.7 ns
Qualification Status
Not Qualified
Seated Height-Max
3.9116 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.493 mm
Want to compare parts?
  1. 54LVTH244ARPFS
    Data Device Corporation
    Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, RAD PAK, LDFP-20
    VS

Alternate Parts for 54LVTH244ARPFS

This table gives cross-reference parts and alternative options found for 54LVTH244ARPFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LVTH244ARPFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54LVTH244ARPFI Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Data Device Corporation 54LVTH244ARPFS vs 54LVTH244ARPFI
54LVTH244ARPFE Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Data Device Corporation 54LVTH244ARPFS vs 54LVTH244ARPFE
Part Number Description Manufacturer Compare
54LVTH244ARPFB Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Data Device Corporation 54LVTH244ARPFS vs 54LVTH244ARPFB
54LVTH244ARPFI Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Data Device Corporation 54LVTH244ARPFS vs 54LVTH244ARPFI
5962-9584401QSA Military 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-CFP -55 to 125 Texas Instruments 54LVTH244ARPFS vs 5962-9584401QSA
5962-9584401VSA Space 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-CFP -55 to 125 Texas Instruments 54LVTH244ARPFS vs 5962-9584401VSA
5962-9584401VSX LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 54LVTH244ARPFS vs 5962-9584401VSX
54LVTH244ARPFE Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Data Device Corporation 54LVTH244ARPFS vs 54LVTH244ARPFE
SNJ54LVTH244AW Military 8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-CFP -55 to 125 Texas Instruments 54LVTH244ARPFS vs SNJ54LVTH244AW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54LVTH244ARPFS by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54LVTH244ARPFS by Data Device Corporation

  • Please alert me when 54LVTH244ARPFS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54LVTH244ARPFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54LVTH244ARPFS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54LVTH244ARPFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54LVTH244ARPFS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54LVTH244ARPFS by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: