Part Details for 54LVTH244ARPFB by Data Device Corporation
Overview of 54LVTH244ARPFB by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 54LVTH244ARPFB
54LVTH244ARPFB CAD Models
54LVTH244ARPFB Part Data Attributes
|
54LVTH244ARPFB
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
54LVTH244ARPFB
Data Device Corporation
Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, RAD PAK, LDFP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DEVICE CORP | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-XDFP-F20 | |
Length | 12.192 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.9116 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |
Alternate Parts for 54LVTH244ARPFB
This table gives cross-reference parts and alternative options found for 54LVTH244ARPFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LVTH244ARPFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LVTH244ARPFS | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, RAD PAK, LDFP-20 | Data Device Corporation | 54LVTH244ARPFB vs 54LVTH244ARPFS |
54LVTH244ARPFE | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, RAD PAK, LDFP-20 | Maxwell Technologies | 54LVTH244ARPFB vs 54LVTH244ARPFE |
54LVTH244ARPFI | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, RAD PAK, LDFP-20 | Maxwell Technologies | 54LVTH244ARPFB vs 54LVTH244ARPFI |