Part Details for 54LS54/BDAJC by Motorola Semiconductor Products
Overview of 54LS54/BDAJC by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS54/BDA | Rochester Electronics LLC | 54LS54 - Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output | |
54LS54/BCA | Rochester Electronics LLC | 54LS54 - Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output | |
54LS54/SDA | Rochester Electronics LLC | Replacement for Texas Instruments part number M38510/30402SDA. Buy from authorized manufacturer Rochester Electronics. |
Part Details for 54LS54/BDAJC
54LS54/BDAJC CAD Models
54LS54/BDAJC Part Data Attributes
|
54LS54/BDAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54LS54/BDAJC
Motorola Semiconductor Products
AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDFP14, CERAMIC, FP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.65 mm | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.415 mm |
Alternate Parts for 54LS54/BDAJC
This table gives cross-reference parts and alternative options found for 54LS54/BDAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS54/BDAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30402BDA | LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 54LS54/BDAJC vs M38510/30402BDA |
M38510/30402SDA | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | 54LS54/BDAJC vs M38510/30402SDA |
M38510/30402BDX | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | 54LS54/BDAJC vs M38510/30402BDX |
S54LS54W | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDFP14 | Signetics | 54LS54/BDAJC vs S54LS54W |
JM38510/30402BDA | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | 54LS54/BDAJC vs JM38510/30402BDA |
JM38510/30402BDA | LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | 54LS54/BDAJC vs JM38510/30402BDA |
M38510/30402BDX | LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | 54LS54/BDAJC vs M38510/30402BDX |
M38510/30402BAA | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDFP14, CERAMIC, FP-14 | QP Semiconductor | 54LS54/BDAJC vs M38510/30402BAA |
SNJ54LS54W-00 | LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDFP14 | Texas Instruments | 54LS54/BDAJC vs SNJ54LS54W-00 |
M38510/30402SDX | LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 54LS54/BDAJC vs M38510/30402SDX |