Part Details for M38510/30402BDA by Texas Instruments
Overview of M38510/30402BDA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/30402BDA
M38510/30402BDA CAD Models
M38510/30402BDA Part Data Attributes
|
M38510/30402BDA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/30402BDA
Texas Instruments
LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 1 | |
Number of Inputs | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/30402BDA
This table gives cross-reference parts and alternative options found for M38510/30402BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30402BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/30402BDX | Texas Instruments | Check for Price | LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, FP-14 | M38510/30402BDA vs M38510/30402BDX |
54LS54/BDAJC | Motorola Semiconductor Products | Check for Price | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDFP14, CERAMIC, FP-14 | M38510/30402BDA vs 54LS54/BDAJC |
DM54LS54W | National Semiconductor Corporation | Check for Price | IC LS SERIES, 10-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, FP-14, Gate | M38510/30402BDA vs DM54LS54W |
M38510/30402BBX | QP Semiconductor | Check for Price | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDFP14, CERAMIC, FP-14 | M38510/30402BDA vs M38510/30402BBX |
M38510/30402BDX | Motorola Semiconductor Products | Check for Price | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, CDFP14, CERAMIC, FP-14 | M38510/30402BDA vs M38510/30402BDX |