Part Details for 54HSC32FS by Plessey Semiconductors Ltd
Overview of 54HSC32FS by Plessey Semiconductors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54HSC32FS
54HSC32FS CAD Models
54HSC32FS Part Data Attributes
|
54HSC32FS
Plessey Semiconductors Ltd
Buy Now
Datasheet
|
Compare Parts:
54HSC32FS
Plessey Semiconductors Ltd
OR Gate, HSC Series, 4-Func, 2-Input, CMOS, CDFP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
Additional Feature | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Family | HSC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Length | 8.636 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.009 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 2.667 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.5 mm |
Alternate Parts for 54HSC32FS
This table gives cross-reference parts and alternative options found for 54HSC32FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HSC32FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54HSC32FC | OR Gate, HSC Series, 4-Func, 2-Input, CMOS, CDFP14 | Dynex Semiconductor | 54HSC32FS vs 54HSC32FC |
54HSC32FB | OR Gate, HSC Series, 4-Func, 2-Input, CMOS, CDFP14 | Dynex Semiconductor | 54HSC32FS vs 54HSC32FB |
54HSC32FD | OR Gate, HSC Series, 4-Func, 2-Input, CMOS, CDFP14 | Dynex Semiconductor | 54HSC32FS vs 54HSC32FD |
54HSC32FL | OR Gate, HSC Series, 4-Func, 2-Input, CMOS, CDFP14 | Dynex Semiconductor | 54HSC32FS vs 54HSC32FL |
54HSC32FS | OR Gate, HSC Series, 4-Func, 2-Input, CMOS, CDFP14 | Dynex Semiconductor | 54HSC32FS vs 54HSC32FS |