54HSC32FL
Dynex Semiconductor
Description: OR Gate, HSC Series, 4-Func, 2-Input, CMOS, CDFP14

Overview of 54HSC32FL by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54HSC32FL by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54HSC32FL by Dynex Semiconductor

54HSC32FL
Dynex Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Family
HSC
JESD-30 Code
R-CDFP-F14
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. 54HSC32FL
    Dynex Semiconductor
    OR Gate, HSC Series, 4-Func, 2-Input, CMOS, CDFP14
    VS

Alternate Parts for 54HSC32FL

This table gives cross-reference parts and alternative options found for 54HSC32FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HSC32FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54HSC32FC OR Gate, HSC Series, 4-Func, 2-Input, CMOS, CDFP14 Dynex Semiconductor 54HSC32FL vs 54HSC32FC
54HSC32FB OR Gate, HSC Series, 4-Func, 2-Input, CMOS, CDFP14 Dynex Semiconductor 54HSC32FL vs 54HSC32FB
54HSC32FD OR Gate, HSC Series, 4-Func, 2-Input, CMOS, CDFP14 Dynex Semiconductor 54HSC32FL vs 54HSC32FD
54HSC32FS OR Gate, HSC Series, 4-Func, 2-Input, CMOS, CDFP14, Plessey Semiconductors Ltd 54HSC32FL vs 54HSC32FS
54HSC32FS OR Gate, HSC Series, 4-Func, 2-Input, CMOS, CDFP14 Dynex Semiconductor 54HSC32FL vs 54HSC32FS
Part Number Description Manufacturer Compare
54HSC32FC OR Gate, HSC Series, 4-Func, 2-Input, CMOS, CDFP14 Dynex Semiconductor 54HSC32FL vs 54HSC32FC
54HSC32FS OR Gate, HSC Series, 4-Func, 2-Input, CMOS, CDFP14, Plessey Semiconductors Ltd 54HSC32FL vs 54HSC32FS
54HSC32FB OR Gate, HSC Series, 4-Func, 2-Input, CMOS, CDFP14 Dynex Semiconductor 54HSC32FL vs 54HSC32FB
54HSC32FD OR Gate, HSC Series, 4-Func, 2-Input, CMOS, CDFP14 Dynex Semiconductor 54HSC32FL vs 54HSC32FD
54HSC32FS OR Gate, HSC Series, 4-Func, 2-Input, CMOS, CDFP14 Dynex Semiconductor 54HSC32FL vs 54HSC32FS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54HSC32FL by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54HSC32FL by Dynex Semiconductor

Select Manufacturer
Which Manufacturer of 54HSC32FL would you like to use for your alert(s)?
  • Please alert me when 54HSC32FL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54HSC32FL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54HSC32FL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54HSC32FL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54HSC32FL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54HSC32FL by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: