Part Details for 54H106DM by Rochester Electronics LLC
Overview of 54H106DM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Part Details for 54H106DM
54H106DM CAD Models
54H106DM Part Data Attributes:
|
54H106DM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
54H106DM
Rochester Electronics LLC
J-K Flip-Flop
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | J-K FLIP-FLOP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 54H106DM
This table gives cross-reference parts and alternative options found for 54H106DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54H106DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/37102B2A | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125 | Texas Instruments | 54H106DM vs JM38510/37102B2A |
SN74ALS109AN | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP 0 to 70 | Texas Instruments | 54H106DM vs SN74ALS109AN |
SNJ54ALS109AJ | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | Texas Instruments | 54H106DM vs SNJ54ALS109AJ |
SN74ALS109ADG4 | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC 0 to 70 | Texas Instruments | 54H106DM vs SN74ALS109ADG4 |
8400001FA | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CFP -55 to 125 | Texas Instruments | 54H106DM vs 8400001FA |
SN74ALS109ANE4 | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP 0 to 70 | Texas Instruments | 54H106DM vs SN74ALS109ANE4 |
84000012A | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125 | Texas Instruments | 54H106DM vs 84000012A |
74ALS109AN | IC ALS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | NXP Semiconductors | 54H106DM vs 74ALS109AN |
DM74ALS109AMX_NL | J-Kbar Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 54H106DM vs DM74ALS109AMX_NL |
8400001EA | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CQCC20, | Defense Logistics Agency | 54H106DM vs 8400001EA |