Part Details for 54FCT574ALB by Integrated Device Technology Inc
Overview of 54FCT574ALB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT574ALB | Renesas Electronics Corporation | OCTAL D REGISTER |
Part Details for 54FCT574ALB
54FCT574ALB CAD Models
54FCT574ALB Part Data Attributes
|
54FCT574ALB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
54FCT574ALB
Integrated Device Technology Inc
LCC-20, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | HQCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Manufacturer Package Code | LC20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 7.2 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for 54FCT574ALB
This table gives cross-reference parts and alternative options found for 54FCT574ALB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54FCT574ALB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54FCT574CTL | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 54FCT574ALB vs 54FCT574CTL |
54FCT573ATLB | LCC-20, Tube | Integrated Device Technology Inc | 54FCT574ALB vs 54FCT573ATLB |
54FCT374ALB | LCC-20, Tube | Integrated Device Technology Inc | 54FCT574ALB vs 54FCT374ALB |
54FCT573ATLB | NON-INV OCTAL TRANSPARENT LATCH, LCC55/Tube | Renesas Electronics Corporation | 54FCT574ALB vs 54FCT573ATLB |
54FCT541CTLB | LCC-20, Tube | Integrated Device Technology Inc | 54FCT574ALB vs 54FCT541CTLB |
54FCT374LMQB | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54FCT574ALB vs 54FCT374LMQB |
54FCT574ATLB | LCC-20, Tube | Integrated Device Technology Inc | 54FCT574ALB vs 54FCT574ATLB |
54FCT573TLB | NON-INV OCTAL TRANSPARENT LATCH, LCC55/Tube | Renesas Electronics Corporation | 54FCT574ALB vs 54FCT573TLB |
54FCT374LMQB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | 54FCT574ALB vs 54FCT374LMQB |
54FCT574CTL | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | Renesas Electronics Corporation | 54FCT574ALB vs 54FCT574CTL |