Part Details for 54FCT374LMQB by Texas Instruments
Overview of 54FCT374LMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 54FCT374LMQB
54FCT374LMQB CAD Models
54FCT374LMQB Part Data Attributes:
|
54FCT374LMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54FCT374LMQB
Texas Instruments
FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 11 ns | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54FCT374LMQB
This table gives cross-reference parts and alternative options found for 54FCT374LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54FCT374LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54FCT574CTL | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 54FCT374LMQB vs 54FCT574CTL |
54FCT374CTLB | LCC-20, Tube | Integrated Device Technology Inc | 54FCT374LMQB vs 54FCT374CTLB |
54FCT574LB | LCC-20, Tube | Integrated Device Technology Inc | 54FCT374LMQB vs 54FCT574LB |
54FCT541TLB | LCC-20, Tube | Integrated Device Technology Inc | 54FCT374LMQB vs 54FCT541TLB |
54FCT573TLB | NON-INV OCTAL TRANSPARENT LATCH, LCC55/Tube | Renesas Electronics Corporation | 54FCT374LMQB vs 54FCT573TLB |
CY54FCT373TLM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Cypress Semiconductor | 54FCT374LMQB vs CY54FCT373TLM |
54FCT573CTLB | NON-INV OCTAL TRANSPARENT LATCH, LCC55/Tube | Renesas Electronics Corporation | 54FCT374LMQB vs 54FCT573CTLB |
54FCT374LMQB | IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54FCT374LMQB vs 54FCT374LMQB |
54FCT574ATL | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | Renesas Electronics Corporation | 54FCT374LMQB vs 54FCT574ATL |
54FCT374CLB | LCC-20, Tube | Integrated Device Technology Inc | 54FCT374LMQB vs 54FCT374CLB |