There are no models available for this part yet.
Overview of 54F538/BRA by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC374/BRA | Rochester Electronics LLC | 54AC374/BRA (DM: M38510/75602BRA) | |
MC54F538J/B | Rochester Electronics LLC | Replacement for On Semiconductor part number MC54F538. Buy from authorized manufacturer Rochester Electronics. |
CAD Models for 54F538/BRA by NXP Semiconductors
Part Data Attributes for 54F538/BRA by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
2 ENABLE INPUTS
|
Family
|
F/FAST
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-GDIP-T20
|
Logic IC Type
|
3-LINE TO 8-LINE DECODER
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
CONFIGURABLE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
13.5 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for 54F538/BRA
This table gives cross-reference parts and alternative options found for 54F538/BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F538/BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F538DCQR | F/FAST SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54F538/BRA vs 74F538DCQR |
N74F538N | IC F/FAST SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP20, PLASTIC, DIP-20, Decoder/Driver | NXP Semiconductors | 54F538/BRA vs N74F538N |
74F538SDC | Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F538/BRA vs 74F538SDC |
54F538DMQB | IC F/FAST SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP20, CERAMIC, DIP-20, Decoder/Driver | National Semiconductor Corporation | 54F538/BRA vs 54F538DMQB |
74F538DC | IC F/FAST SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP20, CERAMIC, DIP-20, Decoder/Driver | National Semiconductor Corporation | 54F538/BRA vs 74F538DC |
74F538PCQR | F/FAST SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | 54F538/BRA vs 74F538PCQR |
54F538DMQB | Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F538/BRA vs 54F538DMQB |
MC74F538ND | F/FAST SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | 54F538/BRA vs MC74F538ND |
74F538DC | F/FAST SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54F538/BRA vs 74F538DC |
MC74F538N | F/FAST SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | 54F538/BRA vs MC74F538N |