Part Details for 54F374L1MQB by Fairchild Semiconductor Corporation
Overview of 54F374L1MQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Automotive
Price & Stock for 54F374L1MQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, LCC | 112 |
|
$25.1310 / $31.4138 | Buy Now |
Part Details for 54F374L1MQB
54F374L1MQB CAD Models
54F374L1MQB Part Data Attributes:
|
54F374L1MQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F374L1MQB
Fairchild Semiconductor Corporation
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for 54F374L1MQB
This table gives cross-reference parts and alternative options found for 54F374L1MQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F374L1MQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/34105B2A | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | NXP Semiconductors | 54F374L1MQB vs M38510/34105B2A |
54F374LMQB | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, LCC-20 | Rochester Electronics LLC | 54F374L1MQB vs 54F374LMQB |
54F374LM | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F374L1MQB vs 54F374LM |
74F374LC | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F374L1MQB vs 74F374LC |
5962-9759001Q2X | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F374L1MQB vs 5962-9759001Q2X |
74F374LC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20 | National Semiconductor Corporation | 54F374L1MQB vs 74F374LC |
54F374LM | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20 | National Semiconductor Corporation | 54F374L1MQB vs 54F374LM |
SN54F374FKR | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F374L1MQB vs SN54F374FKR |
JM38510/34105B2A | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20 | National Semiconductor Corporation | 54F374L1MQB vs JM38510/34105B2A |
54F374LMQB | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54F374L1MQB vs 54F374LMQB |