Part Details for 54F32FM by Rochester Electronics LLC
Overview of 54F32FM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F32FM
54F32FM CAD Models
54F32FM Part Data Attributes
|
54F32FM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
54F32FM
Rochester Electronics LLC
OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.779 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 15.5 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.112 mm |
Alternate Parts for 54F32FM
This table gives cross-reference parts and alternative options found for 54F32FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F32FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74AS1032AM | OR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Rochester Electronics LLC | 54F32FM vs DM74AS1032AM |
SN74S32FN | OR Gate, S Series, 4-Func, 2-Input, TTL, PQCC20, LCC-20 | Rochester Electronics LLC | 54F32FM vs SN74S32FN |
DM54S32J/883B | OR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | 54F32FM vs DM54S32J/883B |
M38510/33501B2X | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54F32FM vs M38510/33501B2X |
TC74VHCT32AFNELP,M | AHCT/VHCT/VT SERIES, QUAD 2-INPUT OR GATE, PDSO14 | Toshiba America Electronic Components | 54F32FM vs TC74VHCT32AFNELP,M |
N74F32N | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | 54F32FM vs N74F32N |
TC74VHCT32AFNELF,M | AHCT/VHCT/VT SERIES, QUAD 2-INPUT OR GATE, PDSO14 | Toshiba America Electronic Components | 54F32FM vs TC74VHCT32AFNELF,M |
SN54S32FK | OR Gate, S Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | 54F32FM vs SN54S32FK |
SN74S32DE4 | OR Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | 54F32FM vs SN74S32DE4 |
DM74AS32M_NL | OR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 54F32FM vs DM74AS32M_NL |