Part Details for N74F32N by Rochester Electronics LLC
Overview of N74F32N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for N74F32N
N74F32N CAD Models
N74F32N Part Data Attributes
|
N74F32N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
N74F32N
Rochester Electronics LLC
OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.025 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 6.6 ns | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for N74F32N
This table gives cross-reference parts and alternative options found for N74F32N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F32N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74AS1032AM | OR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Rochester Electronics LLC | N74F32N vs DM74AS1032AM |
SN74S32FN | OR Gate, S Series, 4-Func, 2-Input, TTL, PQCC20, LCC-20 | Rochester Electronics LLC | N74F32N vs SN74S32FN |
DM54S32J/883B | OR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | N74F32N vs DM54S32J/883B |
M38510/33501B2X | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | N74F32N vs M38510/33501B2X |
TC74VHCT32AFNELP,M | AHCT/VHCT/VT SERIES, QUAD 2-INPUT OR GATE, PDSO14 | Toshiba America Electronic Components | N74F32N vs TC74VHCT32AFNELP,M |
TC74VHCT32AFNELF,M | AHCT/VHCT/VT SERIES, QUAD 2-INPUT OR GATE, PDSO14 | Toshiba America Electronic Components | N74F32N vs TC74VHCT32AFNELF,M |
SN54S32FK | OR Gate, S Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | N74F32N vs SN54S32FK |
SN74S32DE4 | OR Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | N74F32N vs SN74S32DE4 |
DM74AS32M_NL | OR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | N74F32N vs DM74AS32M_NL |
U74AC32G-P14-R | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Unisonic Technologies Co Ltd | N74F32N vs U74AC32G-P14-R |