54F258ADC
Description: Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16

Overview of 54F258ADC by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for 54F258ADC by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-54F258ADC-ND
DigiKey MULTIPLEXER, F/FAST SERIES Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 250
In Stock
  • 139 $2.1700
$2.1700 Buy Now
Rochester Electronics 54F258A - Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 250
  • 1 $2.2000
  • 25 $2.1500
  • 100 $2.0600
  • 500 $1.9800
  • 1,000 $1.8700
$1.8700 / $2.2000 Buy Now

CAD Models for 54F258ADC by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F258ADC by National Semiconductor Corporation

54F258ADC
National Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP-16
Reach Compliance Code
unknown
Family
F/FAST
JESD-30 Code
R-GDIP-T16
Length
19.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.024 A
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
23 mA
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54F258ADC
    National Semiconductor Corporation
    Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16
    VS

Alternate Parts for 54F258ADC

This table gives cross-reference parts and alternative options found for 54F258ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F258ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F258A/BEAJC Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products 54F258ADC vs 54F258A/BEAJC
54F258/BEAJC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC 54F258ADC vs 54F258/BEAJC
MC74F258ND Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16, 648-08 Motorola Semiconductor Products 54F258ADC vs MC74F258ND
MC54F258J F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC 54F258ADC vs MC54F258J
54F258/BEAJC Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products 54F258ADC vs 54F258/BEAJC
SN74F258N Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70 Texas Instruments 54F258ADC vs SN74F258N
54F258ADMQB F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16 Texas Instruments 54F258ADC vs 54F258ADMQB
54F258DM Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 54F258ADC vs 54F258DM
54F258ADM Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 54F258ADC vs 54F258ADM
MC74F258AJD Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products 54F258ADC vs MC74F258AJD
Part Number Description Manufacturer Compare
54F258SDMQB Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 54F258ADC vs 54F258SDMQB
54F258/BEAJC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC 54F258ADC vs 54F258/BEAJC
54F258A/BEA Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16, YAGEO Corporation 54F258ADC vs 54F258A/BEA
MC74F258J F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC 54F258ADC vs MC74F258J
JM38510/33907BEA F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC 54F258ADC vs JM38510/33907BEA
54F258ADM Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 54F258ADC vs 54F258ADM
54F258SDM Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 54F258ADC vs 54F258SDM
N74F258AN,602 74F258A - Quad 2-line to 1-line selector/multiplexer, inverting (3-State) DIP 16-Pin NXP Semiconductors 54F258ADC vs N74F258AN,602
74F258APC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Texas Instruments 54F258ADC vs 74F258APC
SN74F258NE4 F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Texas Instruments 54F258ADC vs SN74F258NE4

Related Parts for 54F258ADC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F258ADC by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F258ADC by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 54F258ADC would you like to use for your alert(s)?
  • Please alert me when 54F258ADC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F258ADC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F258ADC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F258ADC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F258ADC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F258ADC by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: