Logic
54F245LM
Description: Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20

Overview of 54F245LM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for 54F245LM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F245LM by Fairchild Semiconductor Corporation

54F245LM
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
F/FAST
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
120 mA
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 54F245LM
    Fairchild Semiconductor Corporation
    Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 54F245LM

This table gives cross-reference parts and alternative options found for 54F245LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F245LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM38510/34803B2A F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54F245LM vs JM38510/34803B2A
M38510/34803B2X Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Signetics 54F245LM vs M38510/34803B2X
M38510/34803B2A Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Teledyne e2v 54F245LM vs M38510/34803B2A
M38510/34803B2X F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Philips Semiconductors 54F245LM vs M38510/34803B2X
85511012A Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments 54F245LM vs 85511012A
54F245L1MQB Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F245LM vs 54F245L1MQB
54F245M/B2AJC Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 54F245LM vs 54F245M/B2AJC
M38510/34803B2A Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 54F245LM vs M38510/34803B2A
74F245L1CQR Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F245LM vs 74F245L1CQR
M38510/34803B2A Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Signetics 54F245LM vs M38510/34803B2A
Part Number Description Manufacturer Compare
54F245L1MQB Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F245LM vs 54F245L1MQB
SN74F245DWR Octal bus transceivers 20-SOIC 0 to 70 Texas Instruments 54F245LM vs SN74F245DWR
M38510/34803SRA F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54F245LM vs M38510/34803SRA
SN74F245N-10 F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments 54F245LM vs SN74F245N-10
74F245QCQR Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PQCC20, PLASTIC, CC-20 Fairchild Semiconductor Corporation 54F245LM vs 74F245QCQR
8551101 F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT Motorola Mobility LLC 54F245LM vs 8551101
MC74F245DWDR2 Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products 54F245LM vs MC74F245DWDR2
74F245N Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 YAGEO Corporation 54F245LM vs 74F245N
74F245SC Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 54F245LM vs 74F245SC
54F245SDMQB Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 54F245LM vs 54F245SDMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F245LM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F245LM by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 54F245LM would you like to use for your alert(s)?
  • Please alert me when 54F245LM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F245LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F245LM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F245LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F245LM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F245LM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: