Part Details for 54F245FM by Fairchild Semiconductor Corporation
Overview of 54F245FM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 54F245FM
54F245FM CAD Models
54F245FM Part Data Attributes:
|
54F245FM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F245FM
Fairchild Semiconductor Corporation
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 120 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 54F245FM
This table gives cross-reference parts and alternative options found for 54F245FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F245FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/34803BSX | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Philips Semiconductors | 54F245FM vs M38510/34803BSX |
M38510/34803BSA | Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | 54F245FM vs M38510/34803BSA |
54F245FM | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Rochester Electronics LLC | 54F245FM vs 54F245FM |
M38510/34803SSX | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54F245FM vs M38510/34803SSX |
54F245FMQB | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54F245FM vs 54F245FMQB |
M38510/34803SSA | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54F245FM vs M38510/34803SSA |
M38510/34803BSX | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 | Rochester Electronics LLC | 54F245FM vs M38510/34803BSX |
SNJ54F245W | Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | 54F245FM vs SNJ54F245W |
JM38510/34803BSA | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Motorola Semiconductor Products | 54F245FM vs JM38510/34803BSA |
M38510/34803BSX | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 | Signetics | 54F245FM vs M38510/34803BSX |