Part Details for 54F241/B2A by NXP Semiconductors
Overview of 54F241/B2A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F241/B2A
54F241/B2A CAD Models
54F241/B2A Part Data Attributes:
|
54F241/B2A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
54F241/B2A
NXP Semiconductors
IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LLCC-20, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54F241/B2A
This table gives cross-reference parts and alternative options found for 54F241/B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F241/B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/33202B2A | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Signetics | 54F241/B2A vs M38510/33202B2A |
54F241LMQB | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F241/B2A vs 54F241LMQB |
5962-86874012A | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54F241/B2A vs 5962-86874012A |
54F241LMQB | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54F241/B2A vs 54F241LMQB |
SNJ54F241FK-00 | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 54F241/B2A vs SNJ54F241FK-00 |
M38510/33202B2X | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Signetics | 54F241/B2A vs M38510/33202B2X |
5962-86874012A | Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 54F241/B2A vs 5962-86874012A |
JM38510/33202B2A | Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 54F241/B2A vs JM38510/33202B2A |
SNJ54F241FKR | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F241/B2A vs SNJ54F241FKR |
54F241L1M | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F241/B2A vs 54F241L1M |