Part Details for 54F138/BEA by NXP Semiconductors
Overview of 54F138/BEA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F138/BEA
54F138/BEA CAD Models
54F138/BEA Part Data Attributes:
|
54F138/BEA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
54F138/BEA
NXP Semiconductors
IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | F/FAST | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F138/BEA
This table gives cross-reference parts and alternative options found for 54F138/BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F138/BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F138SDM | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 54F138/BEA vs 54F138SDM |
SN74F138N3 | 3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70 | Texas Instruments | 54F138/BEA vs SN74F138N3 |
SNJ54F138J | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | 54F138/BEA vs SNJ54F138J |
54F138/BEA | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDIP16 | YAGEO Corporation | 54F138/BEA vs 54F138/BEA |
JM38510/33701SEA | F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | 54F138/BEA vs JM38510/33701SEA |
SN54F138J | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | 54F138/BEA vs SN54F138J |
SN74F138NE4 | 3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70 | Texas Instruments | 54F138/BEA vs SN74F138NE4 |
74F138PC | Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 54F138/BEA vs 74F138PC |
74F138PCQR | Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 54F138/BEA vs 74F138PCQR |
54F138SDMQB | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 54F138/BEA vs 54F138SDMQB |