Logic
54F132LM
Description: F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20

Overview of 54F132LM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Financial Technology (Fintech) Computing and Data Storage Healthcare

CAD Models for 54F132LM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F132LM by Texas Instruments

54F132LM
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
16 ns
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 54F132LM
    Texas Instruments
    F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 54F132LM

This table gives cross-reference parts and alternative options found for 54F132LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F132LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-86872012A NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 Teledyne e2v 54F132LM vs 5962-86872012A
5962-89487012A F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F132LM vs 5962-89487012A
5962-86872012A NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 Rochester Electronics LLC 54F132LM vs 5962-86872012A
54F132LMQB IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate National Semiconductor Corporation 54F132LM vs 54F132LMQB
5962-89487012X IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate National Semiconductor Corporation 54F132LM vs 5962-89487012X
54F132M/B2AJC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54F132LM vs 54F132M/B2AJC
54F132LMX IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate Texas Instruments 54F132LM vs 54F132LMX
54F132/B2AJC NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 54F132LM vs 54F132/B2AJC
54F132/B2AJC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54F132LM vs 54F132/B2AJC
54F132M/B2AJC NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 54F132LM vs 54F132M/B2AJC
Part Number Description Manufacturer Compare
SN5401W NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Rochester Electronics LLC 54F132LM vs SN5401W
74F132DCX F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 54F132LM vs 74F132DCX
54F132L1M NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F132LM vs 54F132L1M
5962-8754901DA Military 4-ch, 2-input, 2-V to 6-V NAND gates 14-CFP -55 to 125 Texas Instruments 54F132LM vs 5962-8754901DA
JM38510/33001 F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F132LM vs JM38510/33001
NLV74VHC00DTR2G Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL, Automotive Qualified onsemi 54F132LM vs NLV74VHC00DTR2G
54F38LM NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, LCC-20 Teledyne e2v 54F132LM vs 54F38LM
74F132LCQB F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F132LM vs 74F132LCQB
M38510/35202B2X NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 54F132LM vs M38510/35202B2X
SN74LS00NSRG4 NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 Rochester Electronics LLC 54F132LM vs SN74LS00NSRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F132LM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F132LM by Texas Instruments

  • Please alert me when 54F132LM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F132LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F132LM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F132LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F132LM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F132LM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: