Part Details for NLV74VHC00DTR2G by onsemi
Overview of NLV74VHC00DTR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NLV74VHC00DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1486
|
Newark | Nand Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Vhc00, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLV74VHC00DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.2390 | Buy Now |
DISTI #
488-NLV74VHC00DTR2GCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10218 In Stock |
|
$0.1787 / $0.9500 | Buy Now |
DISTI #
NLV74VHC00DTR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: NLV74VHC00DTR2G) RoHS: Compliant Min Qty: 1804 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 49244 Partner Stock |
|
$0.1719 / $0.2051 | Buy Now |
DISTI #
NLV74VHC00DTR2G
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: NLV74VHC00DTR2G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 22500 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
|
Rochester Electronics | 74VHC00 - NAND Gate, HC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 1114 |
|
$0.1718 / $0.2021 | Buy Now |
|
Flip Electronics | Stock, ship today | 22500 |
|
$0.1200 | RFQ |
Part Details for NLV74VHC00DTR2G
NLV74VHC00DTR2G CAD Models
NLV74VHC00DTR2G Part Data Attributes
|
NLV74VHC00DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74VHC00DTR2G
onsemi
Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | ROHS COMPLIANT, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | HC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for NLV74VHC00DTR2G
This table gives cross-reference parts and alternative options found for NLV74VHC00DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV74VHC00DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9651201VXA | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham PLC | NLV74VHC00DTR2G vs 5962F9651201VXA |
SNJ5400J | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Rochester Electronics LLC | NLV74VHC00DTR2G vs SNJ5400J |
SNJ54F38FK | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | NLV74VHC00DTR2G vs SNJ54F38FK |
5962-8754901DA | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | NLV74VHC00DTR2G vs 5962-8754901DA |
M38510R75001BDX | AC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | NLV74VHC00DTR2G vs M38510R75001BDX |
54F132SMQB | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | NLV74VHC00DTR2G vs 54F132SMQB |
5962-9757701Q2X | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | NLV74VHC00DTR2G vs 5962-9757701Q2X |
SN54F38FK | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | NLV74VHC00DTR2G vs SN54F38FK |
S5400W883C | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, DFP-14, Gate | NXP Semiconductors | NLV74VHC00DTR2G vs S5400W883C |
74F132DCQB | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | NLV74VHC00DTR2G vs 74F132DCQB |