Logic
54F11M/B2AJC
Description: F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20

Overview of 54F11M/B2AJC by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Computing and Data Storage Financial Technology (Fintech) Healthcare

CAD Models for 54F11M/B2AJC by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F11M/B2AJC by Motorola Mobility LLC

54F11M/B2AJC
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.885 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.02 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
9.7 mA
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.885 mm
Want to compare parts?
  1. 54F11M/B2AJC
    Motorola Mobility LLC
    F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 54F11M/B2AJC

This table gives cross-reference parts and alternative options found for 54F11M/B2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F11M/B2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/34002B2X F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F11M/B2AJC vs M38510/34002B2X
SNJ54F11FKR F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F11M/B2AJC vs SNJ54F11FKR
54F11/B2A AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 YAGEO Corporation 54F11M/B2AJC vs 54F11/B2A
54F11/B2A IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, Gate NXP Semiconductors 54F11M/B2AJC vs 54F11/B2A
JM38510/34002B2A IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate National Semiconductor Corporation 54F11M/B2AJC vs JM38510/34002B2A
74F11L1CQR AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F11M/B2AJC vs 74F11L1CQR
JM38510/34002B2A AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 54F11M/B2AJC vs JM38510/34002B2A
SN54F11FKR F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F11M/B2AJC vs SN54F11FKR
5962-9758101Q2X F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, CC-20 Texas Instruments 54F11M/B2AJC vs 5962-9758101Q2X
54F11/B2AJC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54F11M/B2AJC vs 54F11/B2AJC
Part Number Description Manufacturer Compare
54F11/B2A IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, Gate NXP Semiconductors 54F11M/B2AJC vs 54F11/B2A
74F11L1C AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F11M/B2AJC vs 74F11L1C
SNJ54F11FKR F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F11M/B2AJC vs SNJ54F11FKR
JM38510/34002B2A AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 54F11M/B2AJC vs JM38510/34002B2A
54F11M/B2AJC AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 54F11M/B2AJC vs 54F11M/B2AJC
54F11LMQB AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F11M/B2AJC vs 54F11LMQB
M38510/34002B2X IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate NXP Semiconductors 54F11M/B2AJC vs M38510/34002B2X
54F11L1M AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F11M/B2AJC vs 54F11L1M
54F11LM IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate National Semiconductor Corporation 54F11M/B2AJC vs 54F11LM
M38510/34002B2X F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F11M/B2AJC vs M38510/34002B2X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F11M/B2AJC by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F11M/B2AJC by Motorola Mobility LLC

  • Please alert me when 54F11M/B2AJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 54F11M/B2AJC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F11M/B2AJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 54F11M/B2AJC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F11M/B2AJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F11M/B2AJC by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: