Part Details for JM38510/34002B2A by Motorola Semiconductor Products
Overview of JM38510/34002B2A by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JM38510/34002B2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 38510/34002B2A | 7 |
|
$13.9152 / $15.6546 | Buy Now |
Part Details for JM38510/34002B2A
JM38510/34002B2A CAD Models
JM38510/34002B2A Part Data Attributes
|
JM38510/34002B2A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/34002B2A
Motorola Semiconductor Products
AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.885 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.885 mm |
Alternate Parts for JM38510/34002B2A
This table gives cross-reference parts and alternative options found for JM38510/34002B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/34002B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F11M/B2AJC | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | JM38510/34002B2A vs 54F11M/B2AJC |
M38510/34002B2X | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/34002B2A vs M38510/34002B2X |
SNJ54F11FKR | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/34002B2A vs SNJ54F11FKR |
54F11/B2A | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 | YAGEO Corporation | JM38510/34002B2A vs 54F11/B2A |
54F11/B2A | IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, Gate | NXP Semiconductors | JM38510/34002B2A vs 54F11/B2A |
JM38510/34002B2A | IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | JM38510/34002B2A vs JM38510/34002B2A |
74F11L1CQR | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | JM38510/34002B2A vs 74F11L1CQR |
SN54F11FKR | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/34002B2A vs SN54F11FKR |
5962-9758101Q2X | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | JM38510/34002B2A vs 5962-9758101Q2X |
54F11/B2AJC | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | JM38510/34002B2A vs 54F11/B2AJC |