Part Details for 54F11DMQB by Fairchild Semiconductor Corporation
Overview of 54F11DMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Price & Stock for 54F11DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, 3 3-Input AND, F-TTL, 14 Pin, Ceramic, DIP | 74 |
|
$5.5348 / $8.9754 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, F-TTL, 14 Pin, Ceramic, DIP | 8 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, F-TTL, 14 Pin, Ceramic, DIP | 5 |
|
$1.7200 | Buy Now |
Part Details for 54F11DMQB
54F11DMQB CAD Models
54F11DMQB Part Data Attributes
|
54F11DMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F11DMQB
Fairchild Semiconductor Corporation
AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 9.7 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F11DMQB
This table gives cross-reference parts and alternative options found for 54F11DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F11DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC54AS11J | IC,LOGIC GATE,3 3-INPUT AND,AS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | 54F11DMQB vs SNC54AS11J |
SN74AS11NE4 | Triple 3-Input Positive-AND Gates 14-PDIP 0 to 70 | Texas Instruments | 54F11DMQB vs SN74AS11NE4 |
DM74AS11N | AS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 54F11DMQB vs DM74AS11N |
54F11DC | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | 54F11DMQB vs 54F11DC |
SN74F11NE4 | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | 54F11DMQB vs SN74F11NE4 |
SN54AS11J | Military, 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | 54F11DMQB vs SN54AS11J |
54F11DM | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CERAMIC, DIP-14 | Texas Instruments | 54F11DMQB vs 54F11DM |
SN74AS11N3 | IC,LOGIC GATE,3 3-INPUT AND,AS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | 54F11DMQB vs SN74AS11N3 |
5962-9758101QCA | Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | 54F11DMQB vs 5962-9758101QCA |
DM74AS11N | IC AS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | 54F11DMQB vs DM74AS11N |