Part Details for 54ACTQ841LMQB by National Semiconductor Corporation
Overview of 54ACTQ841LMQB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 54ACTQ841LMQB
54ACTQ841LMQB CAD Models
54ACTQ841LMQB Part Data Attributes
|
54ACTQ841LMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ841LMQB
National Semiconductor Corporation
IC ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 54ACTQ841LMQB
This table gives cross-reference parts and alternative options found for 54ACTQ841LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ841LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACTQ841LMQB | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | 54ACTQ841LMQB vs 54ACTQ841LMQB |
5962-9220001M3A | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 54ACTQ841LMQB vs 5962-9220001M3A |
74ACT841LCTR | Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54ACTQ841LMQB vs 74ACT841LCTR |
54ACT841LM | Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54ACTQ841LMQB vs 54ACT841LM |
74ACT841LCQR | IC ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28, Bus Driver/Transceiver | Texas Instruments | 54ACTQ841LMQB vs 74ACT841LCQR |
54ACTQ841LMQBX | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | 54ACTQ841LMQB vs 54ACTQ841LMQBX |
74ACT841LC | Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54ACTQ841LMQB vs 74ACT841LC |
54ACT841LMQB | Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54ACTQ841LMQB vs 54ACT841LMQB |
54ACT841LM | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 54ACTQ841LMQB vs 54ACT841LM |
74ACT841LCT | Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54ACTQ841LMQB vs 74ACT841LCT |