Logic
54ACT841LM
Description: Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28

Overview of 54ACT841LM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54ACT841LM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ACT841LM by Fairchild Semiconductor Corporation

54ACT841LM
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN, LCC28,.45SQ
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
S-CQCC-N28
JESD-609 Code
e0
Length
11.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. 54ACT841LM
    Fairchild Semiconductor Corporation
    Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28
    VS

Alternate Parts for 54ACT841LM

This table gives cross-reference parts and alternative options found for 54ACT841LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT841LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54ACTQ841LMQB ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28 Texas Instruments 54ACT841LM vs 54ACTQ841LMQB
5962-9220001M3A ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 54ACT841LM vs 5962-9220001M3A
74ACT841LCTR Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 54ACT841LM vs 74ACT841LCTR
74ACT841LCQR IC ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28, Bus Driver/Transceiver Texas Instruments 54ACT841LM vs 74ACT841LCQR
54ACTQ841LMQBX ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28 Texas Instruments 54ACT841LM vs 54ACTQ841LMQBX
74ACT841LC Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 54ACT841LM vs 74ACT841LC
54ACT841LMQB Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 54ACT841LM vs 54ACT841LMQB
54ACT841LM ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 54ACT841LM vs 54ACT841LM
74ACT841LCT Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 54ACT841LM vs 74ACT841LCT
5962-9220001M3A Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28 QP Semiconductor 54ACT841LM vs 5962-9220001M3A
Part Number Description Manufacturer Compare
74ACT841MTCX Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 Fairchild Semiconductor Corporation 54ACT841LM vs 74ACT841MTCX
74ACTQ843SCX Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 Rochester Electronics LLC 54ACT841LM vs 74ACTQ843SCX
74ACT843DC Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 54ACT841LM vs 74ACT843DC
54ACT843LM IC ACT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28, Bus Driver/Transceiver Texas Instruments 54ACT841LM vs 54ACT843LM
74ACTQ843SC Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation 54ACT841LM vs 74ACTQ843SC
74ACT844FCX Bus Driver, ACT Series, 1-Func, 9-Bit, Inverted Output, CMOS, CDFP24, CERAMIC, FP-24 Fairchild Semiconductor Corporation 54ACT841LM vs 74ACT844FCX
74ACT846LCXR Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 54ACT841LM vs 74ACT846LCXR
MC74ACT845DWC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 Motorola Semiconductor Products 54ACT841LM vs MC74ACT845DWC
54ACT842DMQB Bus Driver, ACT Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 54ACT841LM vs 54ACT842DMQB
5962-9220001MKA ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERPACK-24 Texas Instruments 54ACT841LM vs 5962-9220001MKA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ACT841LM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ACT841LM by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 54ACT841LM would you like to use for your alert(s)?
  • Please alert me when 54ACT841LM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ACT841LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ACT841LM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ACT841LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ACT841LM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ACT841LM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: