Part Details for 54ACTQ827FMQB by National Semiconductor Corporation
Overview of 54ACTQ827FMQB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54ACTQ827FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54ACTQ827FMQB-ND
|
DigiKey | QUIET SERIES 10-BIT BUFFER Min Qty: 45 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
162 In Stock |
|
$6.7500 | Buy Now |
|
Rochester Electronics | 54ACTQ827 - Quiet Series 10-Bit Buffer/Line Driver with TRI-STATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 162 |
|
$5.7900 / $6.8100 | Buy Now |
Part Details for 54ACTQ827FMQB
54ACTQ827FMQB CAD Models
54ACTQ827FMQB Part Data Attributes
|
54ACTQ827FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ827FMQB
National Semiconductor Corporation
Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, FP-24 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.113 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 54ACTQ827FMQB
This table gives cross-reference parts and alternative options found for 54ACTQ827FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ827FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F827FM | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDFP24, CERAMIC, FP-24 | Rochester Electronics LLC | 54ACTQ827FMQB vs 54F827FM |
5962-9219901MKX | ACT SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, CDFP24 | Texas Instruments | 54ACTQ827FMQB vs 5962-9219901MKX |
AM29827A/BKA | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDFP24, CERAMIC, FP-24 | AMD | 54ACTQ827FMQB vs AM29827A/BKA |
5962-9219901MKA | Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, | Teledyne e2v | 54ACTQ827FMQB vs 5962-9219901MKA |
54F827FMQB | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54ACTQ827FMQB vs 54F827FMQB |
54F827FMQB | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 54ACTQ827FMQB vs 54F827FMQB |
74F827FC | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54ACTQ827FMQB vs 74F827FC |
74ACTQ827FCX | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54ACTQ827FMQB vs 74ACTQ827FCX |
74ACTQ827FCQR | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54ACTQ827FMQB vs 74ACTQ827FCQR |
54F827FMQB | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDFP24, CERAMIC, FP-24 | Rochester Electronics LLC | 54ACTQ827FMQB vs 54F827FMQB |