Part Details for 74F827PC by Fairchild Semiconductor Corporation
Overview of 74F827PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F827PC
74F827PC CAD Models
74F827PC Part Data Attributes
|
74F827PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F827PC
Fairchild Semiconductor Corporation
Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 74F827PC
This table gives cross-reference parts and alternative options found for 74F827PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F827PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54F827DM | National Semiconductor Corporation | Check for Price | IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Bus Driver/Transceiver | 74F827PC vs 54F827DM |
74F827SDC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | 74F827PC vs 74F827SDC |
MC54F827J | Motorola Semiconductor Products | Check for Price | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, 758-01 | 74F827PC vs MC54F827J |
MC74F827N | Motorola Semiconductor Products | Check for Price | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24, 724-03 | 74F827PC vs MC74F827N |
N74F827N | NXP Semiconductors | Check for Price | IC F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24, Bus Driver/Transceiver | 74F827PC vs N74F827N |
AM29C827APC | Rochester Electronics LLC | Check for Price | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | 74F827PC vs AM29C827APC |
AM29C827A/BLA | Rochester Electronics LLC | Check for Price | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | 74F827PC vs AM29C827A/BLA |
54F827DMQB | Texas Instruments | Check for Price | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | 74F827PC vs 54F827DMQB |
74ACTQ827PCQR | Texas Instruments | Check for Price | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | 74F827PC vs 74ACTQ827PCQR |
5962-9219901MLX | Teledyne e2v | Check for Price | Bus Driver, ACT Series, 10-Func, 1-Bit, True Output, CMOS, CDIP24, | 74F827PC vs 5962-9219901MLX |