Part Details for 54AC708LM by Fairchild Semiconductor Corporation
Overview of 54AC708LM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for 54AC708LM
54AC708LM CAD Models
54AC708LM Part Data Attributes
|
54AC708LM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC708LM
Fairchild Semiconductor Corporation
FIFO, 64X9, Synchronous, CMOS, CQCC28, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | CAN ALSO OPERATE AT 4.5V TO 5.5V | |
Cycle Time | 16.6 ns | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Memory Density | 576 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64X9 | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 54AC708LM
This table gives cross-reference parts and alternative options found for 54AC708LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC708LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C409A-15LMBR | FIFO, 64X9, 40ns, Asynchronous, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 54AC708LM vs CY7C409A-15LMBR |
54AC2708LMX | IC 64 X 9 OTHER FIFO, 37 ns, CQCC28, CERAMIC, LCC-28, FIFO | National Semiconductor Corporation | 54AC708LM vs 54AC2708LMX |
L8C409KC20 | FIFO, 64X9, 25ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | 54AC708LM vs L8C409KC20 |
L8C409KMB15 | FIFO, 64X9, 25ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | 54AC708LM vs L8C409KMB15 |
74AC708LCT | FIFO, 64X9, Synchronous, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54AC708LM vs 74AC708LCT |
5962-89661013A | FIFO, 64X9, 40ns, Asynchronous, CMOS, CQCC28, CERAMIC, LLCC-28 | Cypress Semiconductor | 54AC708LM vs 5962-89661013A |
54AC723LMQB | FIFO, 64X9, Synchronous, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54AC708LM vs 54AC723LMQB |
74AC723LCQR | FIFO, 64X9, Synchronous, CMOS, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54AC708LM vs 74AC723LCQR |
L8C409KM15 | FIFO, 64X9, 25ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | 54AC708LM vs L8C409KM15 |
CY7C409A-25LC | FIFO, 64X9, 23ns, Asynchronous, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 54AC708LM vs CY7C409A-25LC |