Logic
54AC540DM
Description: Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20

Overview of 54AC540DM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 54AC540DM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54AC540DM by Fairchild Semiconductor Corporation

54AC540DM
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
AC
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54AC540DM
    Fairchild Semiconductor Corporation
    Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for 54AC540DM

This table gives cross-reference parts and alternative options found for 54AC540DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC540DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC540PC AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments 54AC540DM vs 74AC540PC
74AC540DC Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 54AC540DM vs 74AC540DC
5962H9659201VCA Bus Driver, Cobham Semiconductor Solutions 54AC540DM vs 5962H9659201VCA
CD74AC540E AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PACKAGE-20 Rochester Electronics LLC 54AC540DM vs CD74AC540E
5962R9659201VRX Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions 54AC540DM vs 5962R9659201VRX
5962H9659201QCX Bus Driver, Cobham Semiconductor Solutions 54AC540DM vs 5962H9659201QCX
UT54ACS540-PCA Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 Cobham Semiconductor Solutions 54AC540DM vs UT54ACS540-PCA
5962-8769501RA Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 QP Semiconductor 54AC540DM vs 5962-8769501RA
5962H9659201VCX Bus Driver/Transceiver Cobham Power Products 54AC540DM vs 5962H9659201VCX
54AC540DM AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54AC540DM vs 54AC540DM
Part Number Description Manufacturer Compare
5962R9659201VRC Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions 54AC540DM vs 5962R9659201VRC
5962R9659201VRX Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions 54AC540DM vs 5962R9659201VRX
74AC540DC Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 54AC540DM vs 74AC540DC
MC74AC540N AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi 54AC540DM vs MC74AC540N
54AC540DM AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54AC540DM vs 54AC540DM
74AC540DC AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54AC540DM vs 74AC540DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54AC540DM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54AC540DM by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 54AC540DM would you like to use for your alert(s)?
  • Please alert me when 54AC540DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54AC540DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54AC540DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54AC540DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54AC540DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54AC540DM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: