Part Details for 5962R9659201VRX by Cobham Semiconductor Solutions
Overview of 5962R9659201VRX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9659201VRX
5962R9659201VRX CAD Models
5962R9659201VRX Part Data Attributes
|
5962R9659201VRX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962R9659201VRX
Cobham Semiconductor Solutions
Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | AC | |
JESD-30 Code | R-CDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9659201VRX
This table gives cross-reference parts and alternative options found for 5962R9659201VRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9659201VRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC540PC | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | 5962R9659201VRX vs 74AC540PC |
74AC540DC | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 5962R9659201VRX vs 74AC540DC |
5962H9659201VCA | Bus Driver, | Cobham Semiconductor Solutions | 5962R9659201VRX vs 5962H9659201VCA |
CD74AC540E | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PACKAGE-20 | Rochester Electronics LLC | 5962R9659201VRX vs CD74AC540E |
5962H9659201QCX | Bus Driver, | Cobham Semiconductor Solutions | 5962R9659201VRX vs 5962H9659201QCX |
UT54ACS540-PCA | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Cobham Semiconductor Solutions | 5962R9659201VRX vs UT54ACS540-PCA |
5962-8769501RA | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | QP Semiconductor | 5962R9659201VRX vs 5962-8769501RA |
5962H9659201VCX | Bus Driver/Transceiver | Cobham Power Products | 5962R9659201VRX vs 5962H9659201VCX |
54AC540DM | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962R9659201VRX vs 54AC540DM |
UT54ACS540-PCX | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Cobham Semiconductor Solutions | 5962R9659201VRX vs UT54ACS540-PCX |