Part Details for 54AC175FMQB by Teledyne e2v
Overview of 54AC175FMQB by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54AC175FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC175FMQB
|
Avnet Americas | FLIP-FLOP, D-TYPE, 4-BIT, WITH MASTER RE - Rail/Tube (Alt: 54AC175FMQB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for 54AC175FMQB
54AC175FMQB CAD Models
54AC175FMQB Part Data Attributes
|
54AC175FMQB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
54AC175FMQB
Teledyne e2v
FF/Latch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.604 mm | |
fmax-Min | 95 MHz |
Alternate Parts for 54AC175FMQB
This table gives cross-reference parts and alternative options found for 54AC175FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC175FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC175FC | Texas Instruments | Check for Price | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 | 54AC175FMQB vs 74AC175FC |
74AC175FCT | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDFP16, CERAMIC, FP-16 | 54AC175FMQB vs 74AC175FCT |
5962-8955201FA | Teledyne e2v | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDFP16, | 54AC175FMQB vs 5962-8955201FA |
74AC175FC | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDFP16, CERAMIC, FP-16 | 54AC175FMQB vs 74AC175FC |
54AC175FMQB | Texas Instruments | Check for Price | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 | 54AC175FMQB vs 54AC175FMQB |
5962R8955201VFX | Texas Instruments | Check for Price | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERPACK-16 | 54AC175FMQB vs 5962R8955201VFX |
54AC175W-QMLV | Texas Instruments | Check for Price | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16 | 54AC175FMQB vs 54AC175W-QMLV |
5962R8955201VFA | Texas Instruments | Check for Price | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERPACK-16 | 54AC175FMQB vs 5962R8955201VFA |
5962-8955201FA | Texas Instruments | Check for Price | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 | 54AC175FMQB vs 5962-8955201FA |