Filter Your Search
1 - 4 of 4 results
|
54AC175FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | YES | DFP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 24 mA | 80 µA | 6 V | 2 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | DFP, FL16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||
|
54AC175FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 4 | YES | DFP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||
|
54AC175FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 1 | 4 | YES | DFP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||
|
54AC175FMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 15 ns | 15 ns | 1 | YES | DFP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 95 MHz | 24 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | R-GDFP-F16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 |