Part Details for 545AAA622M080BBGR by Skyworks Solutions Inc
Overview of 545AAA622M080BBGR by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 545AAA622M080BBGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-545AAA622M080BBGRTR-ND
|
DigiKey | XTAL OSCILLATOR SMD Min Qty: 250 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$19.8406 | Buy Now |
Part Details for 545AAA622M080BBGR
545AAA622M080BBGR CAD Models
545AAA622M080BBGR Part Data Attributes
|
545AAA622M080BBGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
545AAA622M080BBGR
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 622.08MHz Nom, CLCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC-6 | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; E/D FUNCTION; 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TR | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 545AAA622M080BBGR
This table gives cross-reference parts and alternative options found for 545AAA622M080BBGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 545AAA622M080BBGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531AB622M000BG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 545AAA622M080BBGR vs 531AB622M000BG |
530AB622M000DGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 545AAA622M080BBGR vs 530AB622M000DGR |
530AB622M000BG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 545AAA622M080BBGR vs 530AB622M000BG |
530MB622M000DGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 545AAA622M080BBGR vs 530MB622M000DGR |
530AB622M080DGR | LVPECL Output Clock Oscillator, 10MHz Min, 945MHz Max, 622.08MHz Nom, | Skyworks Solutions Inc | 545AAA622M080BBGR vs 530AB622M080DGR |
NBXSBB024LN1TAG | Crystal Oscillator Clock Module, PureEdge™, 622.08 MHz LVPECL, 2.5 V / 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 1000-REEL | onsemi | 545AAA622M080BBGR vs NBXSBB024LN1TAG |
531AB622M000BGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 545AAA622M080BBGR vs 531AB622M000BGR |
534AB000133BG | LVPECL Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Silicon Laboratories Inc | 545AAA622M080BBGR vs 534AB000133BG |
531MB622M000DG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 545AAA622M080BBGR vs 531MB622M000DG |
DFNS8-MLECP622.08MHZXB20 | LVPECL Output Clock Oscillator, 622.08MHz Nom | CTS Corporation | 545AAA622M080BBGR vs DFNS8-MLECP622.08MHZXB20 |