Part Details for 545656-2 by TE Connectivity
Overview of 545656-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 545656-2
545656-2 CAD Models
545656-2 Part Data Attributes
|
545656-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
545656-2
TE Connectivity
CONNECTOR, 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 545656-2
This table gives cross-reference parts and alternative options found for 545656-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 545656-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87340-0428 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 545656-2 vs 87340-0428 |
0039014041 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Molex | 545656-2 vs 0039014041 |
91096-1004 | Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Molex | 545656-2 vs 91096-1004 |
0-215919-4 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 545656-2 vs 0-215919-4 |
208261048907807 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | KYOCERA Crystal Device Corporation | 545656-2 vs 208261048907807 |
87340-0468 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 545656-2 vs 87340-0468 |
5557-04R-225 | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Molex | 545656-2 vs 5557-04R-225 |
CDS04S-05M003-TH | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | 545656-2 vs CDS04S-05M003-TH |
CDS04S-05T903-TH | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | 545656-2 vs CDS04S-05T903-TH |
208261048906870 | Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | KYOCERA Corporation | 545656-2 vs 208261048906870 |