545656-2 vs 208261048907807 feature comparison

545656-2 TE Connectivity

Buy Now Datasheet

208261048907807 KYOCERA Crystal Device Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP KYOCERA KINSEKI CORP
Reach Compliance Code unknown unknown
Additional Feature LOW PROFILE
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR INTERCONNECTION DEVICE
Contact Finish Mating GOLD
Contact Gender FEMALE
DIN Conformance NO NO
Filter Feature NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 4
UL Flammability Code 94V-0
Base Number Matches 2 1
Insulator Material POLYPHENYLENE SULFIDE
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare 545656-2 with alternatives

Compare 208261048907807 with alternatives