54202-F08-7-A
Description: Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Overview of 54202-F08-7-A by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 54202-F08-7-A by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54202-F08-7-A by Amphenol FCi

54202-F08-7-A
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD (2) OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 54202-F08-7-A
    Amphenol FCi
    Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
    VS

Alternate Parts for 54202-F08-7-A

This table gives cross-reference parts and alternative options found for 54202-F08-7-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54202-F08-7-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54202-F08-7-ALF Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 54202-F08-7-A vs 54202-F08-7-ALF
Part Number Description Manufacturer Compare
94623-014HLF Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol FCi 54202-F08-7-A vs 94623-014HLF
87920-9148 Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Molex 54202-F08-7-A vs 87920-9148
73502-714H Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi 54202-F08-7-A vs 73502-714H
71276-414HLF Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 54202-F08-7-A vs 71276-414HLF
74938-914H Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi 54202-F08-7-A vs 74938-914H
73502-714HLF Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol FCi 54202-F08-7-A vs 73502-714HLF
54202-T30-07T Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions 54202-F08-7-A vs 54202-T30-07T
98330-414HLF Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 54202-F08-7-A vs 98330-414HLF
10042674-114 Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions 54202-F08-7-A vs 10042674-114
52601-S14-807 Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions 54202-F08-7-A vs 52601-S14-807

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54202-F08-7-A by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54202-F08-7-A by Amphenol FCi

  • Please alert me when 54202-F08-7-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 54202-F08-7-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54202-F08-7-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 54202-F08-7-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54202-F08-7-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54202-F08-7-A by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: