Part Details for 87920-9148 by Molex
Overview of 87920-9148 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87920-9148
87920-9148 CAD Models
87920-9148 Part Data Attributes
|
87920-9148
Molex
Buy Now
Datasheet
|
Compare Parts:
87920-9148
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (49) | |
Contact Finish Termination | TIN (79) OVER NICKEL (49) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87920-9148
This table gives cross-reference parts and alternative options found for 87920-9148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87920-9148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94623-014HLF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 87920-9148 vs 94623-014HLF |
73502-714H | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 87920-9148 vs 73502-714H |
71276-414HLF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 87920-9148 vs 71276-414HLF |
74938-914H | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 87920-9148 vs 74938-914H |
73502-714HLF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 87920-9148 vs 73502-714HLF |
54202-T30-07T | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 87920-9148 vs 54202-T30-07T |
98330-414HLF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 87920-9148 vs 98330-414HLF |
10042674-114 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 87920-9148 vs 10042674-114 |
52601-S14-807 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 87920-9148 vs 52601-S14-807 |
84721-114BLY | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 87920-9148 vs 84721-114BLY |