Part Details for 54160DM by Fairchild Semiconductor Corporation
Overview of 54160DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54160DM
54160DM CAD Models
54160DM Part Data Attributes:
|
54160DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54160DM
Fairchild Semiconductor Corporation
Decade Counter, Synchronous, Up Direction, TTL, CDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 2A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 54160DM
This table gives cross-reference parts and alternative options found for 54160DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54160DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74160B | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, Counter | NXP Semiconductors | 54160DM vs N74160B |
SNC54160J | Decade Counter, | Rochester Electronics LLC | 54160DM vs SNC54160J |
SNJ54160J | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16 | Texas Instruments | 54160DM vs SNJ54160J |
SN74160J | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 54160DM vs SN74160J |
SN74160N | Synchronous decade counters 16-PDIP 0 to 70 | Texas Instruments | 54160DM vs SN74160N |
JM38510/01303BEC | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16 | Philips Semiconductors | 54160DM vs JM38510/01303BEC |
SN74160N3 | Decade Counter, | Rochester Electronics LLC | 54160DM vs SN74160N3 |
74160B | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, | Signetics | 54160DM vs 74160B |
SN74160NP1 | Decade Counter, | Rochester Electronics LLC | 54160DM vs SN74160NP1 |
SN74160J-00 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16 | Texas Instruments | 54160DM vs SN74160J-00 |