Part Details for 74160B by Signetics
Overview of 74160B by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74160B
74160B CAD Models
74160B Part Data Attributes:
|
74160B
Signetics
Buy Now
Datasheet
|
Compare Parts:
74160B
Signetics
Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 101 mA | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 32 MHz |
Alternate Parts for 74160B
This table gives cross-reference parts and alternative options found for 74160B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74160B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S54160F | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, | Signetics | 74160B vs S54160F |
SNJ54160J | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, | Rochester Electronics LLC | 74160B vs SNJ54160J |
JM38510/01303BEC | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, Counter | NXP Semiconductors | 74160B vs JM38510/01303BEC |
SN74160J4 | Decade Counter, | Rochester Electronics LLC | 74160B vs SN74160J4 |
JM38510/01303BEB | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74160B vs JM38510/01303BEB |
SN74160J | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 74160B vs SN74160J |
JM38510/01303BEA | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, | Signetics | 74160B vs JM38510/01303BEA |
SN74160N-00 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16 | Texas Instruments | 74160B vs SN74160N-00 |
SN74160N-10 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, CERAMIC, DIP-16 | Texas Instruments | 74160B vs SN74160N-10 |
JM38510/01303BEB | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16 | Philips Semiconductors | 74160B vs JM38510/01303BEB |