Datasheets
54151ADM by:

Multiplexer, 1-Func, 8 Line Input, TTL, CDIP16,

Part Details for 54151ADM by Fairchild Semiconductor Corporation

Overview of 54151ADM by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 54151ADM

54151ADM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54151ADM Part Data Attributes:

54151ADM Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
54151ADM Fairchild Semiconductor Corporation Multiplexer, 1-Func, 8 Line Input, TTL, CDIP16,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family TTL/H/L
JESD-30 Code R-XDIP-T16
JESD-609 Code e0
Logic IC Type MULTIPLEXER
Number of Functions 1
Number of Inputs 8
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 27 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54151ADM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54151ADM by Fairchild Semiconductor Corporation

  • Please alert me when 54151ADM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 54151ADM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54151ADM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 54151ADM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54151ADM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54151ADM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: