-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,PCB,VERT,COMMERCIAL BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8807
|
Newark | Jack, pcb, vert, commercial Bnc |Amp Te Connectivity 5413969-2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 3800 |
|
$3.3900 / $3.8300 | Buy Now |
DISTI #
85R5837
|
Newark | Rf Coax Conn, Bnc Jack,50 Ohm, Tht, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:- Rohs Compliant: Yes |Amp Te Connectivity 5413969-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$3.3900 / $4.1400 | Buy Now |
DISTI #
68K9334
|
Newark | Rf/Coax Conn, Bnc Str Jack, 50 Ohm, Pcb Mt, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5413969-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 | Buy Now |
DISTI #
A101951-ND
|
DigiKey | CONN BNC JACK STR 50 OHM PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3973 In Stock |
|
$3.0413 / $5.0200 | Buy Now |
DISTI #
5413969-2
|
Avnet Americas | Conn BNC RCP 50Ohm ST Thru-Hole Gold - Bulk (Alt: 5413969-2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 93 |
|
$2.6918 / $3.2393 | Buy Now |
DISTI #
571-5413969-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors VT JCK TFE/SN/AU RoHS: Compliant | 2473 |
|
$2.9400 / $3.9800 | Buy Now |
|
Future Electronics | BNC Series 50 Ohm Straight Jack PCB Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3615Bag |
|
$2.6900 / $3.1100 | Buy Now |
DISTI #
AMP5413969-2
|
Heilind Electronics | JACK,PCB,VERT,COMMERCIAL BNC | Americas - 0 in Stock |
|
$3.3547 / $3.4048 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Connector - BNC Coaxial - Straight Jack - Through Hole Vertical - 50 ohm - Phosphor Bronze. RoHS: Compliant |
4899 In Stock |
|
$2.6600 / $4.3300 | Buy Now |
|
Quest Components | 1 |
|
$3.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5413969-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5413969-2
TE Connectivity
JACK,PCB,VERT,COMMERCIAL BNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.81 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 5413969-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5413969-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
413969-2 | JACK,PCB,VERT,COMMERCIAL BNC | TE Connectivity | 5413969-2 vs 413969-2 |