-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,PCB,VERT,COMMERCIAL BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B3987
|
Newark | Jack, pcb, vert, commercial Bnc Rohs Compliant: No |Amp Te Connectivity 413969-2 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8600 / $7.6700 | Buy Now |
DISTI #
17-413969-2-ND
|
DigiKey | JACK,PCB,VERT,COMMERCIAL BNC Min Qty: 300 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8754 | Buy Now |
DISTI #
413969-2
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 50Ohm Solder ST Through Hole Gold - Bulk (Alt: 413969-2) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$5.9501 / $7.1603 | Buy Now |
DISTI #
571-4139692
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK PCB VERT RoHS: Not Compliant | 0 |
|
$6.5400 / $7.4200 | Order Now |
DISTI #
AMP413969-2
|
Heilind Electronics | JACK,PCB,VERT,COMMERCIAL BNC | Americas - 0 in Stock |
|
$5.0801 / $7.5260 | Buy Now |
|
Onlinecomponents.com | JACK,PCB,VERT,COMMERCIAL BNC | Alternative Product Available |
|
$4.5900 / $8.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 832 |
|
$2.6863 / $6.5520 | Buy Now |
|
Quest Components | 413969-2 | 11 |
|
$5.7152 / $11.4303 | Buy Now |
|
Quest Components | 413969-2 | 560 |
|
$3.5100 / $8.7750 | Buy Now |
DISTI #
AMP413969-2
|
Interstate Connecting Components | JACK,PCB,VERT,COMMERCIAL BNC | 0 |
|
$5.0801 / $7.5260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
413969-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
413969-2
TE Connectivity
JACK,PCB,VERT,COMMERCIAL BNC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Depth | 0.81 inch | |
Body Diameter | 0.434 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | TIN LEAD | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |