-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,RTANG, PCB,50 OHM, BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7182
|
Newark | Rf/Coaxial, Bnc Jack, R/A, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 5413631-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 560 |
|
$6.5300 / $8.3600 | Buy Now |
DISTI #
85R5835
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Right Angle Jack, Through Hole Right Angle, 50 Ohm Rohs Compliant: Yes |Amp Te Connectivity 5413631-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$6.4300 / $7.8100 | Buy Now |
DISTI #
A32270-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1430 In Stock |
|
$6.5228 / $9.7400 | Buy Now |
DISTI #
5413631-1
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm - Trays (Alt: 5413631-1) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 0 Weeks, 5 Days Container: Tray | 42 |
|
$5.4434 / $6.5505 | Buy Now |
DISTI #
42K7182
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm - Bulk (Alt: 42K7182) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 560 Partner Stock |
|
$6.5600 / $8.0400 | Buy Now |
DISTI #
571-5413631-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors RIGHT ANGLE JACK RoHS: Compliant | 1224 |
|
$5.8100 / $8.0900 | Buy Now |
|
Future Electronics | Nickel Plating 50 Ohm Right Angle Metalized Jack PCB BNC Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1Bag |
|
$5.4300 / $5.6700 | Buy Now |
DISTI #
AMP5413631-1
|
Heilind Electronics | JACK,RTANG, PCB,50 OHM, BNC | Americas - 616 in Stock3780 On Order |
|
$5.8147 / $6.2762 | Buy Now |
|
Onlinecomponents.com | BNC Connector Jack, Female Socket 50 Ohm Through Hole, Right Angle Solder RoHS: Compliant |
1120 On Order |
|
$4.5600 / $5.7600 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5413631-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5413631-1
TE Connectivity
JACK,RTANG, PCB,50 OHM, BNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Depth | 0.432 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.17 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 5413631-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5413631-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5413631-2 | JACK, R/A PCB, 50 OHM, BNC | TE Connectivity | 5413631-1 vs 5413631-2 |