-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK, R/A PCB, 50 OHM, BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5413631-2
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 5413631-2) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Container: Bulk | 3071 |
|
RFQ | |
DISTI #
000000000001456774
|
Sager | RF Connectors / Coaxial Connectors RIGHT ANGLE JACK | 0 |
|
Buy Now | |
DISTI #
5413631-2
|
Avnet Abacus | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold (Alt: 5413631-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5413631-2
|
Avnet Abacus | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold (Alt: 5413631-2) RoHS: Compliant Min Qty: 560 Package Multiple: 560 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5413631-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5413631-2
TE Connectivity
JACK, R/A PCB, 50 OHM, BNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.432 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.17 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .278 N |