Part Details for 54123FMQB by Texas Instruments
Overview of 54123FMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 54123FMQB
54123FMQB CAD Models
54123FMQB Part Data Attributes
|
54123FMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54123FMQB
Texas Instruments
TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO; MIN OUTPUT PULSE WIDTH = 80NS | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 66 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for 54123FMQB
This table gives cross-reference parts and alternative options found for 54123FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54123FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54123W | MONOSTABLE MULTIVIBRATOR, CDFP16 | Philips Semiconductors | 54123FMQB vs 54123W |
SNJ54123W-10 | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16 | Texas Instruments | 54123FMQB vs SNJ54123W-10 |
54123W | IC MONOSTABLE MULTIVIBRATOR, CDFP16, Prescaler/Multivibrator | NXP Semiconductors | 54123FMQB vs 54123W |
54123AW | IC MONOSTABLE MULTIVIBRATOR, CDFP16, Prescaler/Multivibrator | NXP Semiconductors | 54123FMQB vs 54123AW |
54123W | Prescaler/Multivibrator, CDFP16 | Signetics | 54123FMQB vs 54123W |
54123AW | Prescaler/Multivibrator, CDFP16 | Signetics | 54123FMQB vs 54123AW |
M38510/01203BFX | Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, 0.250 X 0.375 INCH, FP-16 | Lansdale Semiconductor Inc | 54123FMQB vs M38510/01203BFX |