There are no models available for this part yet.
Overview of 54123AW by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
CAD Models for 54123AW by Signetics
Part Data Attributes for 54123AW by Signetics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-CDFP-F16
|
Number of Terminals
|
16
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for 54123AW
This table gives cross-reference parts and alternative options found for 54123AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54123AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54123W | MONOSTABLE MULTIVIBRATOR, CDFP16 | Philips Semiconductors | 54123AW vs 54123W |
SNJ54123W-10 | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16 | Texas Instruments | 54123AW vs SNJ54123W-10 |
54123W | IC MONOSTABLE MULTIVIBRATOR, CDFP16, Prescaler/Multivibrator | NXP Semiconductors | 54123AW vs 54123W |
54123AW | IC MONOSTABLE MULTIVIBRATOR, CDFP16, Prescaler/Multivibrator | NXP Semiconductors | 54123AW vs 54123AW |
54123W | Prescaler/Multivibrator, CDFP16 | Signetics | 54123AW vs 54123W |
M38510/01203BFX | Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, 0.250 X 0.375 INCH, FP-16 | Lansdale Semiconductor Inc | 54123AW vs M38510/01203BFX |
54123FMQB | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16 | Texas Instruments | 54123AW vs 54123FMQB |