Datasheets
54122-403-04-2500R by:

Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for 54122-403-04-2500R by Amphenol Communications Solutions

Overview of 54122-403-04-2500R by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54122W/B Rochester Electronics LLC 54122 - Monostable Multivibrator, TTL/H/L Series

Part Details for 54122-403-04-2500R

54122-403-04-2500R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54122-403-04-2500R Part Data Attributes

54122-403-04-2500R Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
54122-403-04-2500R Amphenol Communications Solutions Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature UNSHROUDED
Body Breadth 0.19 inch
Body Depth 0.984 inch
Body Length 0.2 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating TIN LEAD OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 4
UL Flammability Code 94V-0

Alternate Parts for 54122-403-04-2500R

This table gives cross-reference parts and alternative options found for 54122-403-04-2500R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54122-403-04-2500R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54122-403-04-2500R Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 54122-403-04-2500R vs 54122-403-04-2500R
54122-403042500RLF Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 54122-403-04-2500R vs 54122-403042500RLF
54122-803042500RLF Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 54122-403-04-2500R vs 54122-803042500RLF
54122-103042500RLF Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 54122-403-04-2500R vs 54122-103042500RLF
54122-103-04-2500R Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 54122-403-04-2500R vs 54122-103-04-2500R
54122-103042500RLF Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 54122-403-04-2500R vs 54122-103042500RLF
54122-803-04-2500R Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 54122-403-04-2500R vs 54122-803-04-2500R
Part Number Description Manufacturer Compare
ZW-02-14-T-D-1100-085 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc 54122-403-04-2500R vs ZW-02-14-T-D-1100-085
54122-404042500RLF Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 54122-403-04-2500R vs 54122-404042500RLF
54122-404-04-2500R Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 54122-403-04-2500R vs 54122-404-04-2500R
ZW-02-14-L-D-1163-183 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54122-403-04-2500R vs ZW-02-14-L-D-1163-183
54122-403-04-2500LF Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 54122-403-04-2500R vs 54122-403-04-2500LF
54122-403-04-2500 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 54122-403-04-2500R vs 54122-403-04-2500
ZW-02-14-G-D-800-210 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54122-403-04-2500R vs ZW-02-14-G-D-800-210
ZW-02-14-L-D-1123-118 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54122-403-04-2500R vs ZW-02-14-L-D-1123-118
ZW-02-14-T-D-1250-090 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54122-403-04-2500R vs ZW-02-14-T-D-1250-090
54122-103-04-2500R Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 54122-403-04-2500R vs 54122-103-04-2500R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54122-403-04-2500R by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54122-403-04-2500R by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 54122-403-04-2500R would you like to use for your alert(s)?
  • Please alert me when 54122-403-04-2500R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54122-403-04-2500R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54122-403-04-2500R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54122-403-04-2500R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54122-403-04-2500R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54122-403-04-2500R by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: