54122-103-04-2500R
Description: Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of 54122-103-04-2500R by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54122W/B Rochester Electronics LLC 54122 - Monostable Multivibrator, TTL/H/L Series
AD5660BRJZ-2500RL7 Analog Devices Single 5V 16bit SPI DAC with r
AD5612YKSZ-2500RL7 Analog Devices Single 2.7-5.5V 10bit I2C DAC

CAD Models for 54122-103-04-2500R by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54122-103-04-2500R by Amphenol FCi

54122-103-04-2500R
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
UNSHROUDED
Body Breadth
0.19 inch
Body Depth
0.984 inch
Body Length
0.2 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 54122-103-04-2500R
    Amphenol FCi
    Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for 54122-103-04-2500R

This table gives cross-reference parts and alternative options found for 54122-103-04-2500R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54122-103-04-2500R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54122-403-04-2500R Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 54122-103-04-2500R vs 54122-403-04-2500R
54122-403-04-2500R Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 54122-103-04-2500R vs 54122-403-04-2500R
54122-403042500RLF Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 54122-103-04-2500R vs 54122-403042500RLF
54122-803042500RLF Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 54122-103-04-2500R vs 54122-803042500RLF
54122-103042500RLF Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 54122-103-04-2500R vs 54122-103042500RLF
54122-103-04-2500R Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 54122-103-04-2500R vs 54122-103-04-2500R
54122-103042500RLF Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 54122-103-04-2500R vs 54122-103042500RLF
54122-803-04-2500R Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 54122-103-04-2500R vs 54122-803-04-2500R
Part Number Description Manufacturer Compare
ZW-02-14-T-D-1100-085 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc 54122-103-04-2500R vs ZW-02-14-T-D-1100-085
54122-404042500RLF Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 54122-103-04-2500R vs 54122-404042500RLF
54122-404-04-2500R Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 54122-103-04-2500R vs 54122-404-04-2500R
ZW-02-14-L-D-1163-183 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54122-103-04-2500R vs ZW-02-14-L-D-1163-183
54122-403-04-2500LF Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 54122-103-04-2500R vs 54122-403-04-2500LF
54122-403-04-2500 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 54122-103-04-2500R vs 54122-403-04-2500
ZW-02-14-G-D-800-210 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54122-103-04-2500R vs ZW-02-14-G-D-800-210
ZW-02-14-L-D-1123-118 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54122-103-04-2500R vs ZW-02-14-L-D-1123-118
ZW-02-14-T-D-1250-090 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 54122-103-04-2500R vs ZW-02-14-T-D-1250-090
54122-803-04-2500R Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 54122-103-04-2500R vs 54122-803-04-2500R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54122-103-04-2500R by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54122-103-04-2500R by Amphenol FCi

Select Manufacturer
Which Manufacturer of 54122-103-04-2500R would you like to use for your alert(s)?
  • Please alert me when 54122-103-04-2500R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54122-103-04-2500R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54122-103-04-2500R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54122-103-04-2500R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54122-103-04-2500R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54122-103-04-2500R by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: