Part Details for 5410DMQB by National Semiconductor Corporation
Overview of 5410DMQB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 5410DMQB
5410DMQB CAD Models
5410DMQB Part Data Attributes:
|
5410DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5410DMQB
National Semiconductor Corporation
IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 16.5 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5410DMQB
This table gives cross-reference parts and alternative options found for 5410DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5410DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00103BCB | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | 5410DMQB vs JM38510/00103BCB |
DM5410J/883 | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 5410DMQB vs DM5410J/883 |
DM5410J | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5410DMQB vs DM5410J |
JM38510/00103BCC | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | Signetics | 5410DMQB vs JM38510/00103BCC |
SN5410J | Triple 3-Input Positive-NAND Gates 14-CDIP -55 to 125 | Texas Instruments | 5410DMQB vs SN5410J |
JM38510/00103BCA | Triple 3-Input Positive-NAND Gates 14-CDIP -55 to 125 | Texas Instruments | 5410DMQB vs JM38510/00103BCA |
JM38510/00103BCB | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Philips Semiconductors | 5410DMQB vs JM38510/00103BCB |
JM38510/00103BCC | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Philips Semiconductors | 5410DMQB vs JM38510/00103BCC |
JM38510/00103BCA | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL | National Semiconductor Corporation | 5410DMQB vs JM38510/00103BCA |
JM38510/00103BCC | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | 5410DMQB vs JM38510/00103BCC |