There are no models available for this part yet.
Overview of 5410FM by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for 5410FM by Fairchild Semiconductor Corporation
Part Data Attributes for 5410FM by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-XDFP-F14
|
JESD-609 Code
|
e0
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.016 A
|
Moisture Sensitivity Level
|
2A
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
16.5 mA
|
Prop. Delay@Nom-Sup
|
22 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for 5410FM
This table gives cross-reference parts and alternative options found for 5410FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5410FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5410W | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | Signetics | 5410FM vs S5410W |
DM5410W | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5410FM vs DM5410W |
DM5410W | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | 5410FM vs DM5410W |
5962-00-481-8674 | IC,LOGIC GATE,3 3-INPUT NAND,STD-TTL,FP,14PIN,CERAMIC | Texas Instruments | 5410FM vs 5962-00-481-8674 |
5962-00-350-8443 | IC IC,LOGIC GATE,3 3-INPUT NAND,STD-TTL,FP,14PIN,CERAMIC, Gate | Texas Instruments | 5410FM vs 5962-00-350-8443 |
SN5410F | IC,LOGIC GATE,3 3-INPUT NAND,STD-TTL,FP,14PIN,CERAMIC | Texas Instruments | 5410FM vs SN5410F |
S5410W | NAND Gate, TTL, CDFP14, | Philips Semiconductors | 5410FM vs S5410W |